Part Details for HFI-160808-2N7S by MagLayers Scientific-Technics Co Ltd
Overview of HFI-160808-2N7S by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFI-160808-2N7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.0027UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 77 |
|
$0.1260 / $0.1890 | Buy Now |
Part Details for HFI-160808-2N7S
HFI-160808-2N7S CAD Models
HFI-160808-2N7S Part Data Attributes
|
HFI-160808-2N7S
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HFI-160808-2N7S
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ, INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 11.112% |