There are no models available for this part yet.
Overview of HFI-160808-68NJ by MagLayers Scientific-Technics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1812SMS-68NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
CAD Models for HFI-160808-68NJ by MagLayers Scientific-Technics Co Ltd
Part Data Attributes for HFI-160808-68NJ by MagLayers Scientific-Technics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.85 Ω
|
Inductance-Nom (L)
|
0.068 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
12
|
Rated Current-Max
|
0.4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 100 MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for HFI-160808-68NJ
This table gives cross-reference parts and alternative options found for HFI-160808-68NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFI-160808-68NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC-160808E-68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | HFI-160808-68NJ vs SMC-160808E-68NJ |