Part Details for HFI-201209-18NJ by MagLayers Scientific-Technics Co Ltd
Overview of HFI-201209-18NJ by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFI-201209-18NJ
HFI-201209-18NJ CAD Models
HFI-201209-18NJ Part Data Attributes:
|
HFI-201209-18NJ
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HFI-201209-18NJ
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HFI-201209-18NJ
This table gives cross-reference parts and alternative options found for HFI-201209-18NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFI-201209-18NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC-201209E-18NJ | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | HFI-201209-18NJ vs SMC-201209E-18NJ |
SMC-201209F-18NJ | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | HFI-201209-18NJ vs SMC-201209F-18NJ |
LQG11A18NJ00B1 | General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | HFI-201209-18NJ vs LQG11A18NJ00B1 |