Part Details for HFI-201209-39NJ by MagLayers Scientific-Technics Co Ltd
Overview of HFI-201209-39NJ by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, | |
1111SQ-39NJEB | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, | |
1812SMS-39NJLC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Part Details for HFI-201209-39NJ
HFI-201209-39NJ CAD Models
HFI-201209-39NJ Part Data Attributes
|
HFI-201209-39NJ
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HFI-201209-39NJ
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HFI-201209-39NJ
This table gives cross-reference parts and alternative options found for HFI-201209-39NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFI-201209-39NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHF212539NJ-T1 | General Purpose Inductor, 0.039uH, 5%, 1 Element, SMD, CHIP | Cal-Chip Electronics | HFI-201209-39NJ vs GHF212539NJ-T1 |
C1608-390NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Delevan | HFI-201209-39NJ vs C1608-390NJ |
C2012-390NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Delevan | HFI-201209-39NJ vs C2012-390NJ |
C1608R-390NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Delevan | HFI-201209-39NJ vs C1608R-390NJ |
LQG18HN39NJ00 | General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, SMD, CHIP | Murata Manufacturing Co Ltd | HFI-201209-39NJ vs LQG18HN39NJ00 |