Part Details for HFI-201209-82NJ by MagLayers Scientific-Technics Co Ltd
Overview of HFI-201209-82NJ by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFI-201209-82NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 38 | 19050 |
|
$0.0203 / $0.1350 | Buy Now |
|
Quest Components | IND0805-82NJ | 402688 |
|
$0.0263 / $0.1000 | Buy Now |
|
Quest Components | IND0805-82NJ | 15240 |
|
$0.0270 / $0.1800 | Buy Now |
Part Details for HFI-201209-82NJ
HFI-201209-82NJ CAD Models
HFI-201209-82NJ Part Data Attributes
|
HFI-201209-82NJ
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HFI-201209-82NJ
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HFI-201209-82NJ
This table gives cross-reference parts and alternative options found for HFI-201209-82NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFI-201209-82NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012R-820NJ | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Delevan | HFI-201209-82NJ vs C2012R-820NJ |
SMC-201209E-82NJ | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | HFI-201209-82NJ vs SMC-201209E-82NJ |