-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFJV1-2450-L12RL by Halo Electronics Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
24502BVA | Renesas Electronics Corporation | 1024x4 CMOS RAM | |
UPA2450TL-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
D2-45057-QR-T | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJV1-2450-L12RL
|
Avnet Americas | 10/100 FASTJACK - Rail/Tube (Alt: HFJV1-2450-L12RL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.3024 / $3.6910 | Buy Now |
DISTI #
HFJV1-2450-L12RL
|
Avnet Silica | 10/100 FASTJACK (Alt: HFJV1-2450-L12RL) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 9 Weeks, 0 Days | Silica - 510 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 826 Container: Tube | 95 |
|
RFQ | |
|
New Advantage Corporation | FastJack Single Port RJ45 Straight LED Green/Yellow 10/100BASE-T Modular Jack RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 3090 |
|
$4.7200 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFJV1-2450-L12RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJV1-2450-L12RL
Halo Electronics Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | FASTJACK | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.63 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for HFJV1-2450-L12RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFJV1-2450-L12RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFJV1-E2450-L12RL | Halo Electronics Inc | $3.1659 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, | HFJV1-2450-L12RL vs HFJV1-E2450-L12RL |