Part Details for HFKP/024-1H4T by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFKP/024-1H4T by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for HFKP/024-1H4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFKP/024-1H4T
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 60A, automotive Min Qty: 1 | 0 |
|
$2.9900 / $5.9800 | RFQ |
Part Details for HFKP/024-1H4T
HFKP/024-1H4T CAD Models
HFKP/024-1H4T Part Data Attributes
|
HFKP/024-1H4T
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HFKP/024-1H4T
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.067A (Coil), 39.3VDC (Coil), 1600mW (Coil), 45A (Contact), 13.5VDC (Contact), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 22 mm | |
Body Height | 22.3 mm | |
Body Length or Diameter | 26.5 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 13.9 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 362 Ω | |
Coil Voltage(DC)-Max | 39.3 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 45 A | |
Contact (DC) Max Rating R Load | 45A@13.5VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 13.5 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 26.5mm x 22mm x 22.3mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |