Part Details for HFT5000-20/10-0-SP by TE Connectivity
Overview of HFT5000-20/10-0-SP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFT5000-20/10-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9803
|
Newark | Hft5000-20/10-0-Sp |Raychem Te Connectivity HFT5000-20/10-0-SP Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 1982 |
|
$3.6100 | Buy Now |
DISTI #
09J3927
|
Newark | Heat Shrink Tubing, 20Mm Id, Pe/Polyester, Black, 1312Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.787", I.d. Supplied - Metric:20Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:1312Ft, Length - Metric:400M, Colour:Blackrohs Compliant: Yes |Raychem Te Connectivity HFT5000-20/10-0-SP Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$3.3300 | Buy Now |
DISTI #
484-HFT5000-20/10-0-SP-DS-ND
|
DigiKey | HTSHRKFABRIC20/10MM400MBLK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
149 In Stock |
|
$4.4571 / $7.6400 | Buy Now |
DISTI #
HFT2010-01-ND
|
DigiKey | HEATSHRK FABRIC BLK 1=1M Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-HFT2010
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .79" BK PRICE PER METER RoHS: Compliant | 0 |
|
$2.0600 / $2.8200 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyethylene/Polyester Black Spool RoHS: Compliant |
6181 In Stock |
|
$1.3100 / $1.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 962 |
|
$2.3281 / $5.6784 | Buy Now |
|
Quest Components | 769 |
|
$3.0420 / $7.6050 | Buy Now | |
DISTI #
2065124003
|
TTI | Heat Shrink Cable Boots & End Caps HFT5000-20/10-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Spool |
Americas - 3200 In Stock |
|
$1.3400 / $1.6800 | Buy Now |
DISTI #
RYCHFT5000-20/10-0-SP
|
Interstate Connecting Components | HFT5000-20/10-0-SP 2065124003 | 300 |
|
$2.3489 / $3.4294 | Buy Now |