Part Details for HFT5000-25/12-0-140MM by TE Connectivity
Overview of HFT5000-25/12-0-140MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFT5000-25/12-0-140MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFT5000-25/12-0-140MM-ND
|
DigiKey | HEATSHRINK FAB 2:1 0.90" 140MM Min Qty: 1000 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3538 | Buy Now |
DISTI #
CV09746001
|
Avnet Americas | HFT5000-25/12-0-140MM - Boxed Product (Development Kits) (Alt: CV09746001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$0.3434 / $0.3877 | Buy Now |
|
Onlinecomponents.com | HFT5000-25/12-0-140MM RoHS: Compliant | 0 |
|
$0.2900 / $0.5324 | Buy Now |
DISTI #
RYCHFT5000-25/12-0-140MM
|
Interstate Connecting Components | HFT5000-25/12-0-140MM | 0 |
|
Buy Now | |
|
Master Electronics | HFT5000-25/12-0-140MM RoHS: Compliant | 0 |
|
$0.2900 / $0.5324 | Buy Now |