Part Details for HFT5000-25/12-0-470MM by TE Connectivity
Overview of HFT5000-25/12-0-470MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFT5000-25/12-0-470MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFT5000-25/12-0-470MM-ND
|
DigiKey | HEATSHRINK FAB 2:1 0.90" 470MM Min Qty: 2000 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1921 | Buy Now |
DISTI #
CH97006001
|
Avnet Americas | HFT5000-25/12-0-470MM - Boxed Product (Development Kits) (Alt: CH97006001) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Box | 0 |
|
$1.1525 / $1.3012 | Buy Now |
|
Onlinecomponents.com | HFT5000-25/12-0-470MM RoHS: Compliant | 0 |
|
$1.1500 / $2.4200 | Buy Now |
DISTI #
RYCHFT5000-25/12-0-470MM
|
Interstate Connecting Components | HFT5000-25/12-0-470MM | 0 |
|
Buy Now | |
|
Master Electronics | HFT5000-25/12-0-470MM RoHS: Compliant | 0 |
|
$1.1500 / $2.4200 | Buy Now |