Part Details for HFT5000-30/15-0-300MM by TE Connectivity
Overview of HFT5000-30/15-0-300MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164491-001LF | Amphenol Communications Solutions | Crimped lead of Minitek® 2.00mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 28. | |
10163353-P0030YYLF | Amphenol Communications Solutions | Crimped lead of Minitek 1.00mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 30. | |
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. |
Price & Stock for HFT5000-30/15-0-300MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-HFT5000-30/15-0-300MM-ND
|
DigiKey | HFT5000-30/15-0-300MM Min Qty: 1000 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8243 | Buy Now |
DISTI #
6979346006
|
Avnet Americas | HFT5000-30/15-0-300MM - Bulk (Alt: 6979346006) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7260 | Buy Now |
|
Onlinecomponents.com | HFT5000-30/15-0-300MM RoHS: Compliant | 0 |
|
$0.8960 / $1.3060 | Buy Now |
DISTI #
RYCHFT5000-30/15-0-300MM
|
Interstate Connecting Components | HFT5000-30/15-0-300MM | 0 |
|
Buy Now | |
|
Master Electronics | HFT5000-30/15-0-300MM RoHS: Compliant | 0 |
|
$0.8960 / $1.3060 | Buy Now |