Part Details for HFT5000-30/15-0-100MM by TE Connectivity
Overview of HFT5000-30/15-0-100MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70104001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, Black | |
FLBC70105001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, White | |
FLBC70101001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, Grey |
Price & Stock for HFT5000-30/15-0-100MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-HFT5000-30/15-0-100MM-ND
|
DigiKey | HFT5000-30/15-0-100MM Min Qty: 2000 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2748 | Buy Now |
DISTI #
6979346012
|
Avnet Americas | HFT5000-30/15-0-100MM - Bulk (Alt: 6979346012) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2420 | Buy Now |
|
Onlinecomponents.com | HFT5000-30/15-0-100MM RoHS: Compliant | 0 |
|
$0.2246 / $0.4185 | Buy Now |
DISTI #
RYCHFT5000-30/15-0-100MM
|
Interstate Connecting Components | HFT5000-30/15-0-100MM | 0 |
|
Buy Now | |
|
Master Electronics | HFT5000-30/15-0-100MM RoHS: Compliant | 0 |
|
$0.2246 / $0.4185 | Buy Now |