Part Details for HFT5000-30/15-0-180MM by TE Connectivity
Overview of HFT5000-30/15-0-180MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFT5000-30/15-0-180MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFT5000-30/15-0-180MM-ND
|
DigiKey | HEATSHRINK FAB 2:1 1.18" 180MM Min Qty: 1000 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5025 | Buy Now |
DISTI #
6979346023
|
Avnet Americas | HFT5000-30/15-0-180MM - Boxed Product (Development Kits) (Alt: 6979346023) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Box | 0 |
|
$0.4857 / $0.5484 | Buy Now |
|
Onlinecomponents.com | HFT5000-30/15-0-180MM RoHS: Compliant | 0 |
|
$0.4155 / $0.7714 | Buy Now |
DISTI #
RYCHFT5000-30/15-0-180MM
|
Interstate Connecting Components | HFT5000-30/15-0-180MM | 0 |
|
Buy Now | |
|
Master Electronics | HFT5000-30/15-0-180MM RoHS: Compliant | 0 |
|
$0.4155 / $0.7714 | Buy Now |