Part Details for HFT5000-50/25-0-45MM by TE Connectivity
Overview of HFT5000-50/25-0-45MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFT5000-50/25-0-45MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFT5000-50/25-0-45MM-ND
|
DigiKey | HEATSHRINK FAB 2:1 1.97" 45MM Min Qty: 4000 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1596 | Buy Now |
DISTI #
CV05026001
|
Avnet Americas | HFT5000-50/25-0-45MM - Boxed Product (Development Kits) (Alt: CV05026001) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Box | 0 |
|
$0.1543 / $0.1742 | Buy Now |
|
Onlinecomponents.com | HFT5000-50/25-0-45MM RoHS: Compliant | 0 |
|
$0.1515 / $0.2551 | Buy Now |
DISTI #
RYCHFT5000-50/25-0-45MM
|
Interstate Connecting Components | HFT5000-50/25-0-45MM | 0 |
|
Buy Now | |
|
Master Electronics | HFT5000-50/25-0-45MM RoHS: Compliant | 0 |
|
$0.1515 / $0.2551 | Buy Now |