There are no models available for this part yet.
Overview of HFT5000-60/30-0-60MM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70602001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Clear | |
FLBC70606001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Translucent | |
FLBC70603001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Red |
Price & Stock for HFT5000-60/30-0-60MM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HFT5000-60/30-0-60MM-ND
|
DigiKey | HEATSHRINK FAB 2:1 2.36" 60MM Min Qty: 2000 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2704 | Buy Now | |
DISTI #
CV02386001
|
Avnet Americas | HFT5000-60/30-0-60MM - Boxed Product (Development Kits) (Alt: CV02386001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$0.2614 / $0.2951 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2236 / $0.4151 | Buy Now | ||
DISTI #
RYCHFT5000-60/30-0-60MM
|
Interstate Connecting Components | HFT5000-60/30-0-60MM | 0 |
|
$0.2472 / $0.3243 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.2236 / $0.4151 | Buy Now |