Part Details for HFTC-26+ by Mini-Circuits
Overview of HFTC-26+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFTC-26+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFTC-26+TR-ND
|
DigiKey | LTCC HPF, 3000 - 7000 MHZ Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4360 | Buy Now |
DISTI #
139-HFTC-26+
|
Mouser Electronics | Signal Conditioning LTCC High Pass Filter, 3000 - 7000 MHz RoHS: Compliant | 0 |
|
$2.8600 / $6.1600 | Order Now |
|
Bristol Electronics | 112 |
|
RFQ |
Part Details for HFTC-26+
HFTC-26+ CAD Models
HFTC-26+ Part Data Attributes
|
HFTC-26+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFTC-26+
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 2570MHz, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CASE FR933, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 1120000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 570000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 2570 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.71 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
VSWR | 1.5 | |
Width | 3.81 mm |