HFTC-39+
Mini-Circuits
Description: Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 3900MHz, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CASE FR933, 6 PIN

Overview of HFTC-39+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HFTC-39+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   372
RFQ

CAD Models for HFTC-39+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFTC-39+ by Mini-Circuits

HFTC-39+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CASE FR933, 6 PIN
Reach Compliance Code
compliant
Attenuation Frequency (+/- delta f)-Max
2000000 kHz
Attenuation Frequency (+/- delta f)-Min
850000 kHz
Attenuation@Freq-Max
40 dB
Attenuation@Freq-Min
20 dB
Average Input Power
10 W
Center or Cutoff Frequency (fo/fc)
3900 MHz
Filter Type
CERAMIC HPF
Height
0.71 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
3 dB
JESD-609 Code
e4
Length
3.81 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
7
Number of Sections-Min
7
Number of Terminals
6
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Palladium/Silver (Pd/Ag)
VSWR
1.4
Width
3.81 mm
Want to compare parts?
  1. HFTC-39+
    Mini-Circuits
    Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 3900MHz, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CASE FR933, 6 PIN
    VS

Alternate Parts for HFTC-39+

This table gives cross-reference parts and alternative options found for HFTC-39+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFTC-39+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HFTC-39 Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 3900MHz, HERMETIC SEALED, CASE FR933, 6 PIN Mini-Circuits HFTC-39+ vs HFTC-39

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFTC-39+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFTC-39+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of HFTC-39+ would you like to use for your alert(s)?
  • Please alert me when HFTC-39+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFTC-39+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFTC-39+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFTC-39+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFTC-39+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFTC-39+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: