Part Details for HFW1101K00 by TE Connectivity
Overview of HFW1101K00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1101K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9805
|
Newark | Hfw1101K00 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1101K00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.3100 / $134.9100 | Buy Now |
DISTI #
57T9474
|
Newark | Hfw1101K00 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1101K00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.4300 / $91.3600 | Buy Now |
DISTI #
HFW1101K00-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 50 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5210 | Buy Now |
DISTI #
1-1617028-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole - Bulk (Alt: 1-1617028-3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$72.8414 / $87.6566 | Buy Now |
DISTI #
655-HFW1101K00
|
Mouser Electronics | Low Signal Relays - PCB 2FormC DPDT 26.5VDC RoHS: Not Compliant | 0 |
|
$105.3900 / $147.1500 | Order Now |
DISTI #
71711101
|
RS | TE, A&D High Performance Group, Relay, HFW1101K00 = HFW 1/2 SIZE RELA | TE Connectivity HFW1101K00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$170.4400 / $193.6500 | RFQ |
|
Onlinecomponents.com | HFW1101K00 = HFW 1/2 SIZE RELA RoHS: Compliant | 0 |
|
$75.6200 / $201.8100 | Buy Now |
DISTI #
1-1617028-3
|
TTI | General Purpose Relays HFW1101K00 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$105.3900 / $150.0400 | Buy Now |
|
Master Electronics | HFW1101K00 = HFW 1/2 SIZE RELA RoHS: Compliant | 0 |
|
$75.6200 / $201.8100 | Buy Now |
Part Details for HFW1101K00
HFW1101K00 CAD Models
HFW1101K00 Part Data Attributes
|
HFW1101K00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1101K00
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |
Alternate Parts for HFW1101K00
This table gives cross-reference parts and alternative options found for HFW1101K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW1101K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW1230K06 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101K00 vs HFW1230K06 |
HFW1230K11 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101K00 vs HFW1230K11 |
HFW1231K05P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101K00 vs HFW1231K05P |
HFW1230K11M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101K00 vs HFW1230K11M |
2-1617038-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101K00 vs 2-1617038-1 |
HMB1131K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1101K00 vs HMB1131K01M |
2-1617038-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101K00 vs 2-1617038-0 |
3-1617033-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1101K00 vs 3-1617033-0 |
3-1617029-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1101K00 vs 3-1617029-4 |