Part Details for HFW1105D00 by TE Connectivity
Overview of HFW1105D00 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1105D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8752
|
Newark | Hfw1105D00 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1105D00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$174.3800 / $194.8200 | Buy Now |
DISTI #
95X3124
|
Newark | Hfw1105D00 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1105D00 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0100 / $118.1300 | Buy Now |
DISTI #
2266-HFW1105D00-ND
|
DigiKey | RELAY GEN PURP DPDT 2A 26.5-32V Min Qty: 1 Lead time: 32 Weeks Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$96.4200 / $113.3600 | Buy Now |
DISTI #
HFW1105D00-ND
|
DigiKey | RELAY GEN PURP DPDT 2A 26.5-32V Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.0527 | Buy Now |
DISTI #
655-HFW1105D00
|
Mouser Electronics | General Purpose Relays HFW1105D00 = HFW 1/2 SIZE RELA RoHS: Not Compliant | 0 |
|
$127.5300 | Order Now |
|
Onlinecomponents.com | HFW1105D00 = HFW 1/2 SIZE RELA |
100 Partner Stock |
|
$79.7900 / $117.5800 | Buy Now |
DISTI #
35621762
|
Verical | Signal Relay 26.5/32VDC 2A DPDT( ()) Chassis Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$90.4200 / $106.3000 | Buy Now |
DISTI #
TE Connectivity HFW1105D00
|
PEI Genesis | Power/Signal Relay 2 Form C | 100 |
|
Buy Now | |
DISTI #
HFW1105D00
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | HFW1105D00 = HFW 1/2 SIZE RELA |
100 Partner Stock |
|
$79.7900 / $117.5800 | Buy Now |
Part Details for HFW1105D00
HFW1105D00 CAD Models
HFW1105D00 Part Data Attributes:
|
HFW1105D00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1105D00
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 32VDC (Coil), 684mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 684 mW | |
Coil Resistance | 1250 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |