Part Details for HFW1131G01P by TE Connectivity
Overview of HFW1131G01P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1131G01P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2333
|
Newark | Hfw1131G01P = M39016/6-114P |Cii Te Connectivity HFW1131G01P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4900 | Buy Now |
DISTI #
655-HFW1131G01P
|
Mouser Electronics | Low Signal Relays - PCB RoHS: Not Compliant | 17 |
|
$64.3600 / $76.9200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay RoHS: Compliant |
27 In Stock |
|
$76.3300 / $115.7500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$63.3750 | Buy Now | |
|
Master Electronics | Electromechanical Relay RoHS: Compliant |
27 In Stock |
|
$76.3300 / $115.7500 | Buy Now |
Part Details for HFW1131G01P
HFW1131G01P CAD Models
HFW1131G01P Part Data Attributes:
|
HFW1131G01P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1131G01P
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |