Part Details for HFW1131L01P by TE Connectivity
Overview of HFW1131L01P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1131L01P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1798
|
Newark | Hfw1131L01P = M39016/6-135P |Cii Te Connectivity HFW1131L01P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8700 / $72.8100 | Buy Now |
DISTI #
HFW1131L01P-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 50 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.4910 | Buy Now |
DISTI #
4-1617029-1
|
Avnet Americas | ELECTROMECHANICAL RELAY DPDT 2A 5VDC 27Ohm - Bulk (Alt: 4-1617029-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$58.0442 / $69.8498 | Buy Now |
DISTI #
655-HFW1131L01P
|
Mouser Electronics | Industrial Relays 2FormC DPDT 5VDC 2 A RoHS: Not Compliant | 0 |
|
$79.9300 | Order Now |
|
Onlinecomponents.com | Half-Size Signal Relays RoHS: Compliant |
36 In Stock |
|
$52.7000 / $78.8900 | Buy Now |
DISTI #
51535391
|
Verical | Half-Size Signal Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 34 |
|
$81.5100 / $102.5570 | Buy Now |
|
Master Electronics | Half-Size Signal Relays RoHS: Compliant |
36 In Stock |
|
$52.7000 / $78.8900 | Buy Now |
Part Details for HFW1131L01P
HFW1131L01P CAD Models
HFW1131L01P Part Data Attributes
|
HFW1131L01P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1131L01P
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.185A (COIL), 5VDC (COIL), 926mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.185 A | |
Coil Power | 926 mW | |
Coil Resistance | 27 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for HFW1131L01P
This table gives cross-reference parts and alternative options found for HFW1131L01P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW1131L01P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW1201L01 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.185A (COIL), 5VDC (COIL), 926mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131L01P vs HFW1201L01 |