Part Details for HFW1201B00 by TE Connectivity
Overview of HFW1201B00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFW1201B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2185
|
Newark | Hfw1201B00 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1201B00 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9000 / $98.7000 | Buy Now |
DISTI #
HFW1201B00-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 28 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.3050 | Buy Now |
DISTI #
1617030-2
|
Avnet Americas | Electromechanical Relay DPDT 2A 12/15VDC 320Ohm Through Hole - Bulk (Alt: 1617030-2) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$73.2426 / $88.1394 | Buy Now |
DISTI #
655-HFW1201B00
|
Mouser Electronics | Low Signal Relays - PCB HFW 1/2 SIZE RELA RoHS: Not Compliant | 0 |
|
$94.0300 / $112.8300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 2A 12VDC 160Ohm Through Hole RoHS: Compliant |
150 In Stock |
|
$82.3500 / $127.2800 | Buy Now |
DISTI #
1617030-2
|
TTI | General Purpose Relays HFW1201B00 Min Qty: 28 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.3900 / $91.6200 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 2A 12VDC 160Ohm Through Hole RoHS: Compliant |
150 In Stock |
|
$82.3500 / $127.2800 | Buy Now |
Part Details for HFW1201B00
HFW1201B00 CAD Models
HFW1201B00 Part Data Attributes:
|
HFW1201B00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1201B00
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 15VDC (COIL), 570mW (COIL), 2A (CONTACT), 28VDC (CONTACT), 1000MHz, THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 9.42 V | |
Coil Power | 570 mW | |
Coil Release Voltage(DC) | 0.44 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 23 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Reference Standard | MIL-R-39016/6 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Termination Type | SOLDER | |
VSWR | 1.19 |