Part Details for HFW1201K103 by TE Connectivity
Overview of HFW1201K103 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HFW1201K103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3134
|
Newark | Hfw1201K103 = M39016/6-142L |Cii Te Connectivity HFW1201K103 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.8600 / $131.0400 | Buy Now |
DISTI #
1122-1094-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 24 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.1183 | Buy Now |
DISTI #
655-HFW1201K103
|
Mouser Electronics | Low Signal Relays - PCB HFW1201K103 = M39016/6-142L RoHS: Not Compliant | 0 |
|
$124.7800 / $129.1100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.414x10.414)mm THT Industrial Relay RoHS: Compliant |
25 On Order |
|
$112.0300 / $150.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$66.6900 | Buy Now |
|
Quest Components | 4 |
|
$72.2475 | Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.414x10.414)mm THT Industrial Relay RoHS: Compliant |
25 On Order |
|
$112.0300 / $150.4100 | Buy Now |
Part Details for HFW1201K103
HFW1201K103 CAD Models
HFW1201K103 Part Data Attributes
|
HFW1201K103
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1201K103
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |