There are no models available for this part yet.
Overview of HFW1201K104M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
Price & Stock for HFW1201K104M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
655-HFW1201K104M
|
Mouser Electronics | Low Signal Relays - PCB | 0 |
|
$86.1300 | Order Now | |
Onlinecomponents.com | HFW1201K104M=M39016/6-242M | 0 |
|
$61.9400 / $129.7400 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Master Electronics | HFW1201K104M=M39016/6-242M | 0 |
|
$61.9400 / $129.7400 | Buy Now |
CAD Models for HFW1201K104M by TE Connectivity
Part Data Attributes for HFW1201K104M by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Coil Power
|
1003 mW
|
Coil Resistance
|
700 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER HOOK
|