Part Details for HFW1201K46M (ALTERNATE: 2-1617031-4) by TE Connectivity
Overview of HFW1201K46M (ALTERNATE: 2-1617031-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1201K46M (ALTERNATE: 2-1617031-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70158686
|
RS | RELAY, HALF-SIZE, CRYSTAL CAN, 26.5VDC, 2A, DPDT, M39016/6-209M | TE Connectivity HFW1201K46M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.6400 | RFQ |