Part Details for HFW1201K48 by TE Connectivity
Overview of HFW1201K48 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFW1201K48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K7783
|
Newark | Hfw1201K48 = Hfw 1/2 Size Rela |Amp Te Connectivity HFW1201K48 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2600 / $95.9000 | Buy Now |
DISTI #
2266-HFW1201K48-ND
|
DigiKey | General Purpose Relays HFW1201K4 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$114.1400 | Buy Now |
DISTI #
655-HFW1201K48
|
Mouser Electronics | Low Signal Relays - PCB RoHS: Not Compliant | 1 |
|
$107.8100 / $149.9600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay |
26 In Stock |
|
$102.0200 / $111.4700 | Buy Now |
DISTI #
65677910
|
Verical | Half Size High Performance Signal Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$101.1000 / $107.0300 | Buy Now |
DISTI #
51529577
|
Verical | Half Size High Performance Signal Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1648 | Americas - 12 |
|
$135.3300 / $144.9110 | Buy Now |
DISTI #
C1S757100084806
|
Chip1Stop | Signal Relays RoHS: Not Compliant | 13 |
|
$105.0000 / $119.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay |
26 In Stock |
|
$102.0200 / $111.4700 | Buy Now |