There are no models available for this part yet.
Overview of HFW1201K56 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HFW1201K56 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC9820
|
Newark | Hfw1201K56 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1201K56 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.5100 | Buy Now | |
DISTI #
655-HFW1201K56
|
Mouser Electronics | Industrial Relays 2FormC (DPDT) 26.5V RoHS: Not Compliant | 0 |
|
$95.5200 | Order Now | |
Onlinecomponents.com | Industrial Relay - 2 Form C (DPDT-NO, NC) - 26.5 VDC Coil - Non-Polarized - Solder Pin Termination - Through Hole. |
118 In Stock 18 On Order |
|
$63.9000 / $73.1500 | Buy Now | ||
DISTI #
84383718
|
Verical | HFW1201K56 equal HFW 1/2 SIZE RELAY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 114 |
|
$84.9940 / $95.0950 | Buy Now | |
DISTI #
2-1617031-7
|
TTI | General Purpose Relays HFW1201K56 Min Qty: 80 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.0000 / $65.7900 | Buy Now | |
Master Electronics | Industrial Relay - 2 Form C (DPDT-NO, NC) - 26.5 VDC Coil - Non-Polarized - Solder Pin Termination - Through Hole. |
118 In Stock 18 On Order |
|
$63.9000 / $73.1500 | Buy Now |