Part Details for HFW1201S100 by TE Connectivity
Overview of HFW1201S100 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1201S100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8767
|
Newark | Hfw1201S100 = Hfw 1/2 Size Rel |Cii Te Connectivity HFW1201S100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$189.4000 / $212.0100 | Buy Now |
DISTI #
655-HFW1201S100
|
Mouser Electronics | Low Signal Relays - PCB HFW 1/2 SIZE REL | 8 |
|
$183.5600 / $203.8600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.3x10.2x10.4)mm THT Military Relay |
19 In Stock |
|
$189.8900 / $239.8400 | Buy Now |
DISTI #
TE Connectivity HFW1201S100
|
PEI Genesis | HFW1201S100 | 19 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.3x10.2x10.4)mm THT Military Relay |
19 In Stock |
|
$189.8900 / $239.8400 | Buy Now |
Part Details for HFW1201S100
HFW1201S100 CAD Models
HFW1201S100 Part Data Attributes:
|
HFW1201S100
TE Connectivity
Buy Now
|
Compare Parts:
HFW1201S100
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |