Part Details for HFW1230B00 by TE Connectivity
Overview of HFW1230B00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for HFW1230B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2352
|
Newark | Hfw1230B00 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1230B00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.2200 | Buy Now |
DISTI #
655-HFW1230B00
|
Mouser Electronics | Low Signal Relays - PCB HFW 1/2 SIZE RELA | 0 |
|
$106.5500 | Order Now |
|
Onlinecomponents.com | Signal Relay 12/15VDC 2A DPDT(33.53x10.41x10.41)mm Chassis |
15 In Stock |
|
$66.1000 / $98.2100 | Buy Now |
DISTI #
73572113
|
Verical | Signal Relay 12/15VDC 2A DPDT(33.53x10.41x10.41)mm Chassis Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 14 |
|
$105.5542 / $123.2246 | Buy Now |
DISTI #
TE Connectivity HFW1230B00
|
PEI Genesis | Power/Signal Relay 2 Form C | 10 |
|
Buy Now | |
DISTI #
HFW1230B00
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Signal Relay 12/15VDC 2A DPDT(33.53x10.41x10.41)mm Chassis |
15 In Stock |
|
$66.1000 / $98.2100 | Buy Now |
Part Details for HFW1230B00
HFW1230B00 CAD Models
HFW1230B00 Part Data Attributes:
|
HFW1230B00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1230B00
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 15VDC (Coil), 570mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 570 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |