Part Details for HFW1230D00 by TE Connectivity
Overview of HFW1230D00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for HFW1230D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T1287
|
Newark | Hfw1230D00 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1230D00 RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.5100 / $101.6500 | Buy Now |
DISTI #
HFW1230D00-ND
|
DigiKey | RELAY GEN PURP DPDT 2A 26.5-32V Min Qty: 41 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.8539 | Buy Now |
|
Onlinecomponents.com | HFW1230D00 = HFW 1/2 SIZE RELA | 0 |
|
$78.7200 / $202.5400 | Buy Now |
|
Master Electronics | HFW1230D00 = HFW 1/2 SIZE RELA | 0 |
|
$78.7200 / $202.5400 | Buy Now |
Part Details for HFW1230D00
HFW1230D00 CAD Models
HFW1230D00 Part Data Attributes
|
HFW1230D00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1230D00
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 32VDC (Coil), 684mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 684 mW | |
Coil Resistance | 1250 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |