Part Details for HFW1301K05 by TE Connectivity
Overview of HFW1301K05 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1301K05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2355
|
Newark | Hfw1301K05 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1301K05 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$273.7500 | Buy Now |
DISTI #
2266-HFW1301K05-ND
|
DigiKey | General Purpose Relays HFW 1/2 S Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$268.3300 / $284.1100 | Buy Now |
DISTI #
655-HFW1301K05
|
Mouser Electronics | General Purpose Relays HFW 1/2 SIZE RELA RoHS: Not Compliant | 0 |
|
$263.2200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57X10.41X10.41)mm THT General Purpose Relay |
6 Partner Stock |
|
$259.0300 / $306.0300 | Buy Now |
DISTI #
TE Connectivity HFW1301K05
|
PEI Genesis | HFW1301K05 | 7 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57X10.41X10.41)mm THT General Purpose Relay |
6 Partner Stock |
|
$259.0300 / $306.0300 | Buy Now |