Part Details for HFW1V2210H4R7K by Eaton Bussmann
Overview of HFW1V2210H4R7K by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1V2210H4R7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HFW1V2210H4R7KCT-ND
|
DigiKey | IND HC 4.7UH 22A SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60 In Stock |
|
$2.8588 / $5.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5500 / $3.7200 | Buy Now | |
DISTI #
000000000007211385
|
Sager | HFW IND,4.7UH 22A 2.4M? 3PADS SMT | 0 |
|
Buy Now |