-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFW1V2815H6R8K
|
Avnet Americas | HFW IND,6.8uH 34.5A 2.05 milliohms 3Pads SMT - Tape and Reel (Alt: HFW1V2815H6R8K) RoHS: Not Compliant Min Qty: 240 Package Multiple: 60 Container: Reel | 0 |
|
$2.2298 / $2.4736 | Buy Now |
DISTI #
704-HFW1V2815H6R8K
|
Mouser Electronics | Power Inductors - SMD Flat Wire IND, 28*28*15.3mm, 6.8uH, 34.5A, 2.05m?, 3Pads, SMT RoHS: Compliant | 327 |
|
$2.1700 / $4.8000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
DISTI #
HFW1V2815H6R8K
|
TTI | Power Inductors - SMD Flat Wire IND, 28*28*15.3mm, 6.8uH, 34.5A, 2.05m?, 3Pads, SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 60 Container: Reel | Americas - 0 |
|
$2.1800 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFW1V2815H6R8K
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HFW1V2815H6R8K
Eaton Corporation
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Eaton | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00205 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.36 mm | |
Package Length | 27.9 mm | |
Package Style | SMT | |
Package Width | 19.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 30 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.5 MHz | |
Tolerance | 10% |