Part Details for HFW1V2818H100K by Eaton Bussmann
Overview of HFW1V2818H100K by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1V2818H100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HFW1V2818H100KCT-ND
|
DigiKey | IND HC 10UH 31.2A SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26 In Stock |
|
$2.9487 / $6.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $4.7200 | Buy Now |
DISTI #
000000000007211399
|
Sager | HFW IND,10.0UH 31.2A 2.86M? 3PADS SMT Min Qty: 55 | 0 |
|
$3.1900 / $3.5700 | Buy Now |