Part Details for HFX45S10 by APEM Inc
Overview of HFX45S10 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFX45S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4098
|
Newark | Fingertip Joystick Hfx Rohs Compliant: Yes |Apem HFX45S10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.5100 / $489.0900 | Buy Now |
DISTI #
679-2266-ND
|
DigiKey | SWITCH JOYSTICK HALL EFFECT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
94 In Stock |
|
$391.4024 / $452.1400 | Buy Now |
DISTI #
75004892
|
RS | FINGERTIP JOYSTICK HFX | APEM Components HFX45S10 Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$378.1500 | RFQ |
|
Onlinecomponents.com | Joystick |
10 In Stock |
|
$254.6400 / $381.8800 | Buy Now |
|
Master Electronics | Joystick |
10 In Stock |
|
$254.6400 / $381.8800 | Buy Now |
Part Details for HFX45S10
HFX45S10 CAD Models
HFX45S10 Part Data Attributes:
|
HFX45S10
APEM Inc
Buy Now
|
Compare Parts:
HFX45S10
APEM Inc
|
Samacsys Manufacturer | Apem |