Part Details for HG-11 by Essentra Components
Overview of HG-11 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3901
|
Newark | Grommet, Tpe, 18.7Mm, Black, Grommet Type:Open Sleeved, Cable Diameter Min:-, Cable Diameter Max:17.1Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:18.7Mm, Panel Thickness Max:1.6Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components HG-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 901 |
|
$0.1360 | Buy Now |
DISTI #
RP457-ND
|
DigiKey | GROMMET 0.672" ELASTOMER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16656 In Stock |
|
$0.2054 / $0.4900 | Buy Now |
DISTI #
144-HG-11
|
Mouser Electronics | Grommets & Bushings Grommet,Hole,Flex,Black,.75 in Hole, Grommet,Hole,Flexible,Black RoHS: Compliant | 658 |
|
$0.2050 / $0.4800 | Buy Now |
DISTI #
70904642
|
RS | Grommet, Hole, Flex, Black,.75 in Hole | Essentra Components HG-11 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4410 / $0.4900 | RFQ |
|
Future Electronics | HG Series 0.672" Inch Elastomer Flex Black Grommet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2050 / $0.2200 | Buy Now |
|
Bisco Industries | 3816 |
|
Buy Now | ||
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 18.7 mm (0.735 in) - in)side Diameter 17.1 mm (0.672 in) - Overall Diameter 23.7 mm (0.933 in) - Panel Thickness 1.6 mm (0.063 in) RoHS: Compliant | 0 |
|
$0.1733 / $0.2322 | Buy Now |
DISTI #
RICHG-11
|
DB Roberts | GROMMET,HOLE,FLEX,BLACK,.75 IN | 0 |
|
RFQ | |
DISTI #
3823299
|
element14 Asia-Pacific | GROMMET, TPE, 18.7MM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 901 |
|
$0.2194 / $0.5034 | Buy Now |
DISTI #
3823299
|
Farnell | GROMMET, TPE, 18.7MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 901 |
|
$0.3496 / $0.5294 | Buy Now |