Part Details for HG0940800000G by Anytek Technology Corporation Ltd
Overview of HG0940800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG0940800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG0940800000G-ND
|
DigiKey | TERM BLK 9POS 45DEG 10.16MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3826 | Buy Now |
DISTI #
ANYHG0940800000G
|
Heilind Electronics | HG- 10.16 -9P GREY GREY BODY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.7400 | Buy Now |
DISTI #
HG0940800000G
|
TME | PCB terminal block, angled 45°, 10.16mm, ways: 9, on PCBs, tinned Min Qty: 2030 | 0 |
|
$1.6400 | RFQ |
DISTI #
ANYHG0940800000G
|
Interstate Connecting Components | HG- 10.16 -9P GREY GREY BODY | 0 |
|
Buy Now |