There are no models available for this part yet.
Overview of HG1110800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HG1110800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HG1110800000G-ND
|
DigiKey | TERM BLOCK 11POS 45DEG 10MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5756 | Buy Now | |
DISTI #
ANYHG1110800000G
|
Heilind Electronics | HG-10.0 -11P GREY GREY BODY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now | ||
DISTI #
HG1110800000G
|
TME | PCB terminal block, angled 45°, 10mm, ways: 11, on PCBs, terminal Min Qty: 2040 | 0 |
|
$1.8700 | RFQ | |
DISTI #
ANYHG1110800000G
|
Interstate Connecting Components | HG-10.0 -11P GREY GREY BODY | 0 |
|
Buy Now |