Part Details for HG1130800000G by Anytek Technology Corporation Ltd
Overview of HG1130800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG1130800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG1130800000G-ND
|
DigiKey | TERM BLK 11POS 45DEG 5.08MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4430 | Buy Now |
DISTI #
ANYHG1130800000G
|
Heilind Electronics | HG 5.08 11P GREY ROHS GREY B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.8600 | Buy Now |
DISTI #
HG1130800000G
|
TME | PCB terminal block, angled 45°, 5.08mm, ways: 11, on PCBs, tinned Min Qty: 80 | 0 |
|
$1.7100 | RFQ |
DISTI #
ANYHG1130800000G
|
Interstate Connecting Components | HG 5.08 11P GREY ROHS GREY B | 0 |
|
Buy Now |