Part Details for HG1300800000G by Amphenol Corporation
Overview of HG1300800000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HG1300800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG1300800000G
|
Avnet Americas | HG13008000J0G-500 TB SPRING CLAMP 45D - Bulk (Alt: HG1300800000G) RoHS: Compliant Min Qty: 1998 Package Multiple: 54 Container: Bulk | 0 |
|
$1.4936 / $1.7756 | Buy Now |
DISTI #
649-HG13008000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPRING CLAMP 45D | 0 |
|
$1.5400 / $1.5700 | Order Now |
DISTI #
HG1300800000G
|
Avnet Americas | HG13008000J0G-500 TB SPRING CLAMP 45D - Bulk (Alt: HG1300800000G) RoHS: Compliant Min Qty: 1998 Package Multiple: 54 Container: Bulk | 0 |
|
$1.4936 / $1.7756 | Buy Now |
DISTI #
HG1300800000G
|
Avnet Americas | HG13008000J0G-500 TB SPRING CLAMP 45D - Bulk (Alt: HG1300800000G) RoHS: Compliant Min Qty: 1998 Package Multiple: 54 Container: Bulk | 0 |
|
$1.4936 / $1.7756 | Buy Now |
Part Details for HG1300800000G
HG1300800000G CAD Models
HG1300800000G Part Data Attributes
|
HG1300800000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HG1300800000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |