Part Details for HG1320800000G by Anytek Technology Corporation Ltd
Overview of HG1320800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG1320800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG1320800000G-ND
|
DigiKey | TERM BLOCK 13POS 45DEG 7.5MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8303 | Buy Now |
DISTI #
ANYHG1320800000G
|
Heilind Electronics | HG- 7.5 -13P GREY GREY BODY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now |
DISTI #
HG1320800000G
|
TME | PCB terminal block, angled 45°, 7.5mm, ways: 13, on PCBs, terminal Min Qty: 32 | 0 |
|
$2.1700 | RFQ |
DISTI #
ANYHG1320800000G
|
Interstate Connecting Components | HG- 7.5 -13P GREY GREY BODY C | 0 |
|
Buy Now |