There are no models available for this part yet.
Overview of HG1350800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HG1350800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HG1350800000G-ND
|
DigiKey | TERM BLK 13POS 45DEG 7.62MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9656 | Buy Now | |
DISTI #
ANYHG1350800000G
|
Heilind Electronics | HG- 7.62- 13P GREY GREY BODY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $5.0900 | Buy Now | ||
DISTI #
HG1350800000G
|
TME | PCB terminal block, angled 45°, 7.62mm, ways: 13, on PCBs, tinned Min Qty: 32 | 0 |
|
$2.3300 | RFQ | |
DISTI #
ANYHG1350800000G
|
Interstate Connecting Components | HG- 7.62- 13P GREY GREY BODY | 0 |
|
Buy Now |