There are no models available for this part yet.
Overview of HG16-030-AA-00 by Nidec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HG16-030-AA-00 by Nidec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
229-HG16-030-AA-00
|
Mouser Electronics | AC, DC & Servo Motors 6V DC planetary gear motor, 310 rpm, 1/30 gear ratio, 16mm diameter RoHS: Compliant | 1 |
|
$21.6900 / $25.3000 | Buy Now |