Part Details for HG16-030-AB-00 by Nidec Corporation
Overview of HG16-030-AB-00 by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG16-030-AB-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-HG16-030-AB-00
|
Mouser Electronics | AC, DC & Servo Motors 12V DC planetary gear motor, 310 rpm, 1/30 gear ratio, 16mm diameter RoHS: Compliant | 11 |
|
$18.9700 / $22.8900 | Buy Now |