Part Details for HG16-060-AB-00 by NIDEC Components
Overview of HG16-060-AB-00 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG16-060-AB-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-HG16-060-AB-00-ND
|
DigiKey | 12V DC PLANETARY GEAR MOTOR, 175 Min Qty: 1 Lead time: 10 Weeks Container: Box |
105 In Stock |
|
$19.9313 / $25.3000 | Buy Now |
DISTI #
72429994
|
RS | DC Planetary Gear Motor, 12V, 175 rpm, 1/60 gear ratio, HG16 Series | Nidec Components HG16-060-AB-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 30 |
|
$20.2400 / $25.3000 | Buy Now |