Part Details for HG1X-222 by IDEC Corporation
Overview of HG1X-222 by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG1X-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8274
|
Newark | Display Panel, No. Of Characters:2 X 16, No. Of Keys:6, Panel Display Interface:Rs232, Rs485, Memory Size:24Kb, Baud Rate:-, Operating Temperature Min:0°C, Operating Temperature Max:55°C, Product Range:-, Supply Voltage:24Vdc Rohs Compliant: Yes |Idec HG1X-222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003378157
|
Sager | LCD Character Display Modules & Accessories Character Display 2 Line | 0 |
|
Buy Now |