Part Details for HG2-AC115V by Panasonic Electronic Components
Overview of HG2-AC115V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for HG2-AC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RELAY CUBE 115V 24C | 16 |
|
$18.5900 | Buy Now |
Part Details for HG2-AC115V
HG2-AC115V CAD Models
HG2-AC115V Part Data Attributes
|
HG2-AC115V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HG2-AC115V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 3600mW (Coil), AC Input, AC Output, DIN-Rail Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPERATE VOLTAGE(AC): 92 V, RELEASE VOLTAGE(AC): 34.5 V | |
Body Breadth | 34 mm | |
Body Height | 56 mm | |
Body Length or Diameter | 36 mm | |
Coil Current(AC)-Max | 0.031 A | |
Coil Power | 3600 mW | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 36mm x 34mm x 56mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |