Part Details for HG2-DC6V by Panasonic Electronic Components
Overview of HG2-DC6V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for HG2-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 26.4Ohm 20A DPDT (34x36x56)mm Socket Power Relay RoHS: Compliant |
31 In Stock |
|
$67.1700 / $164.0200 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 26.4Ohm 20A DPDT (34x36x56)mm Socket Power Relay RoHS: Compliant |
31 In Stock |
|
$67.1700 / $164.0200 | Buy Now |
DISTI #
HG2-DC6V
|
Relay Specialties | PANASONIC EW/AROMAT POWER RELA Min Qty: 1 | 36 |
|
$23.0400 | Buy Now |
Part Details for HG2-DC6V
HG2-DC6V CAD Models
HG2-DC6V Part Data Attributes
|
HG2-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HG2-DC6V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.23A (Coil), 6VDC (Coil), 1400mW (Coil), DC Input, AC Output, DIN-Rail Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 34 mm | |
Body Height | 56 mm | |
Body Length or Diameter | 36 mm | |
Coil Current(DC)-Max | 0.23 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 1400 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 26.4 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 36mm X 34mm X 56mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |