Part Details for HG2230800000G by Anytek Technology Corporation Ltd
Overview of HG2230800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2230800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG2230800000G-ND
|
DigiKey | TERM BLK 22POS 45DEG 5.08MM PCB Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8807 | Buy Now |
DISTI #
ANYHG2230800000G
|
Heilind Electronics | HG 5.08 22P GREY ROHS GREY B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.7200 / $7.4600 | Buy Now | |
DISTI #
HG2230800000G
|
TME | Connector: PCB terminal block, terminal, angled 45°, on PCBs Min Qty: 45 | 0 |
|
$3.4100 | RFQ |
DISTI #
ANYHG2230800000G
|
Interstate Connecting Components | HG 5.08 22P GREY ROHS GREY B | 0 |
|
Buy Now |