Part Details for HG2403MGURW-RTP by L-com Inc
Overview of HG2403MGURW-RTP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HG2403MGURW-RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6280
|
Newark | Antmagmnt 2.4Ghz 3Dbi White |L-Com HG2403MGURW-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9900 | Buy Now |
DISTI #
5073-HG2403MGURW-RTP-ND
|
DigiKey | ANTMAGMNT 2.4GHZ 3DBI WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.6860 / $84.7100 | Buy Now |
DISTI #
73613216
|
RS | 2.4 GHz 3 dBi White Omni Antenna w/ Magnetic Mount RP-TNC Plug Connector- | L-com HG2403MGURW-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$81.9900 | RFQ |
|
Onlinecomponents.com | ANTMAGMNT 2.4GHz 3dBi White RoHS: Compliant | 0 |
|
$70.1300 / $88.9300 | Buy Now |
DISTI #
HG2403MGURW-RTP
|
L-com US | This very compact yet high performance 2.4 GHz mobile WiFi antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility and wide coverage is desired. They are compatible with IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. This RF antenna is only 3" long and features an aesthetic white ABS plastic radome. Features include a standard TAD/NMO Motorola-type mobile base coupled with a magnetic mounting system and 10 feet of high performance low-loss 195-Series cable terminated with a Reverse Polarity TNC Plug connector. A fixed mount is also available for permanent installation through the roof or other vehicle surface. For additional information and complete specifications, click on the data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 149 |
|
$41.0000 / $81.9900 | Buy Now |